
EJ1C101MP26311RU | |
|---|---|
DigiKey Part Number | 4191-EJ1C101MP26311RUCT-ND - Cut Tape (CT) 4191-EJ1C101MP26311RUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EJ1C101MP26311RU |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 79.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 265 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EJ1E101MP26311U | Chinsan (Elite) | 1,827 | 4191-EJ1E101MP26311UCT-ND | $1.89000 | Parametric Equivalent |
| EY1C101MP26311U | Chinsan (Elite) | 673 | 4191-EY1C101MP26311UCT-ND | $1.32000 | Parametric Equivalent |
| 860160473011 | Würth Elektronik | 2,022 | 732-9511-1-ND | $2.14000 | Parametric Equivalent |
| RXW101M1CBK-0611S | Surge | 970 | 4403-RXW101M1CBK-0611S-ND | $2.14000 | Parametric Equivalent |
| RXW101M1EBK-0611S | Surge | 940 | 4403-RXW101M1EBK-0611S-ND | $2.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.99500 | $9.95 |
| 50 | $0.71360 | $35.68 |
| 100 | $0.62400 | $62.40 |
| 500 | $0.46978 | $234.89 |
| 1,000 | $0.42086 | $420.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.38000 | $760.00 |
| 4,000 | $0.34600 | $1,384.00 |
| 6,000 | $0.32883 | $1,972.98 |
| 10,000 | $0.30967 | $3,096.70 |
| 14,000 | $0.29841 | $4,177.74 |
| 20,000 | $0.28751 | $5,750.20 |

