Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EG1H100MPN0511U | |
|---|---|
DigiKey Part Number | 4191-EG1H100MPN0511UCT-ND - Cut Tape (CT) 4191-EG1H100MPN0511UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EG1H100MPN0511U |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 63.25 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 115 mA @ 100 kHz |
Part Status Active | Impedance 1.45 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EG1H100MP20511EU | Chinsan (Elite) | 9 | 4191-EG1H100MP20511EUCT-ND | $0.99000 | Parametric Equivalent |
| EJ1H100MP20511U | Chinsan (Elite) | 6 | 4191-EJ1H100MP20511UCT-ND | $0.99000 | Parametric Equivalent |
| EY1H100MP20511U | Chinsan (Elite) | 0 | 4191-EY1H100MP20511UTB-ND | $0.20698 | Parametric Equivalent |
| 860160672009 | Würth Elektronik | 37,166 | 732-9587-1-ND | $1.15000 | Parametric Equivalent |
| RXW100M1HBK-0511S | Surge | 0 | 4403-RXW100M1HBK-0511S-ND | $1.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.36606 | $732.12 |




