
EV1E101MP26311EU | |
---|---|
DigiKey Part Number | 4191-EV1E101MP26311EUCT-ND - Cut Tape (CT) 4191-EV1E101MP26311EUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EV1E101MP26311EU |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 220 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.12800 | $11.28 |
50 | $0.81660 | $40.83 |
100 | $0.71620 | $71.62 |
500 | $0.54248 | $271.24 |
1,000 | $0.48733 | $487.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.44148 | $882.96 |
4,000 | $0.40331 | $1,613.24 |
6,000 | $0.38401 | $2,304.06 |
10,000 | $0.36250 | $3,625.00 |
14,000 | $0.34985 | $4,897.90 |
20,000 | $0.33762 | $6,752.40 |
24,000 | $0.33180 | $7,963.20 |
48,000 | $0.31212 | $14,981.76 |
50,000 | $0.31107 | $15,553.50 |