100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1.59Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED1V101MP26311U

DigiKey Part Number
4191-ED1V101MP26311UCT-ND - Cut Tape (CT)
4191-ED1V101MP26311UTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ED1V101MP26311U
Description
CAP ALUM 100UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1.59Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
192.5 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
385 mA @ 100 kHz
Part Status
Active
Impedance
220 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.492" (12.50mm)
ESR (Equivalent Series Resistance)
1.59Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
107CKE035MCORNELL DUBILIER KNOWLES5,3251572-1040-ND$3.37000Parametric Equivalent
860020573008Würth Elektronik6,870732-8942-1-ND$1.23000Parametric Equivalent
ESC107M035AE3AAKEMET9,532399-ESC107M035AE3AA-ND$2.47000Parametric Equivalent
ESH107M035AE3AAKEMET31,238399-6547-ND$2.88000Parametric Equivalent
RJA101M1VBK-0611SSurge7834403-RJA101M1VBK-0611S-ND$2.06000Parametric Equivalent
In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.34000$13.40
50$0.97500$48.75
100$0.85670$85.67
500$0.65196$325.98
1,000$0.58726$587.26
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.53337$1,066.74
4,000$0.48854$1,954.16
6,000$0.46590$2,795.40
10,000$0.44064$4,406.40
14,000$0.42579$5,961.06
20,000$0.41144$8,228.80
Manufacturers Standard Package