
ED1K181MP51020 | |
---|---|
DigiKey Part Number | 4191-ED1K181MP51020CT-ND - Cut Tape (CT) 4191-ED1K181MP51020TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ED1K181MP51020 |
Description | CAP ALUM 180UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 200 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $2.98100 | $29.81 |
50 | $2.21540 | $110.77 |
100 | $1.97310 | $197.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $1.46249 | $1,169.99 |
1,600 | $1.34604 | $2,153.66 |
2,400 | $1.28725 | $3,089.40 |
4,000 | $1.22165 | $4,886.60 |
5,600 | $1.18310 | $6,625.36 |
8,000 | $1.14587 | $9,166.96 |
9,600 | $1.12815 | $10,830.24 |
19,200 | $1.06820 | $20,509.44 |
20,000 | $1.06500 | $21,300.00 |