Radial lead type brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED1H220MP20511EP9U

DigiKey Part Number
4191-ED1H220MP20511EP9UCT-ND - Cut Tape (CT)
4191-ED1H220MP20511EP9UTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ED1H220MP20511EP9U
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6.03Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
6.03Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
54 mA @ 120 Hz
Ripple Current @ High Frequency
180 mA @ 100 kHz
Impedance
750 mOhms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,932
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.77200$7.72
50$0.55180$27.59
100$0.48120$48.12
500$0.35914$179.57
1,000$0.32039$320.39
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.28813$576.26
4,000$0.26125$1,045.00
6,000$0.24769$1,486.14
10,000$0.23254$2,325.40
14,000$0.22363$3,130.82
20,000$0.21502$4,300.40
24,000$0.21092$5,062.08
48,000$0.19705$9,458.40
50,000$0.19631$9,815.50
Manufacturers Standard Package