
ED1E101MP26311U | |
---|---|
DigiKey Part Number | 4191-ED1E101MP26311UCT-ND - Cut Tape (CT) 4191-ED1E101MP26311UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ED1E101MP26311U |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1.86Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 1.86Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 185 mA @ 120 Hz | |
Ripple Current @ High Frequency | 370 mA @ 100 kHz | |
Impedance | 220 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.77200 | $7.72 |
50 | $0.55180 | $27.59 |
100 | $0.48120 | $48.12 |
500 | $0.35914 | $179.57 |
1,000 | $0.32039 | $320.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.28813 | $576.26 |
4,000 | $0.26125 | $1,045.00 |
6,000 | $0.24769 | $1,486.14 |
10,000 | $0.23254 | $2,325.40 |
14,000 | $0.22363 | $3,130.82 |
20,000 | $0.21502 | $4,300.40 |
24,000 | $0.21092 | $5,062.08 |
48,000 | $0.19705 | $9,458.40 |
50,000 | $0.19631 | $9,815.50 |