
ED1A222MP51020U | |
|---|---|
DigiKey Part Number | 4191-ED1A222MP51020UCT-ND - Cut Tape (CT) 4191-ED1A222MP51020UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ED1A222MP51020U |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 910 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Part Status Active | Impedance 45 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.40900 | $24.09 |
| 50 | $1.78080 | $89.04 |
| 100 | $1.57850 | $157.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.15450 | $923.60 |
| 1,600 | $1.05754 | $1,692.06 |
| 2,400 | $1.00857 | $2,420.57 |
| 4,000 | $0.95396 | $3,815.84 |
| 5,600 | $0.92184 | $5,162.30 |
| 8,000 | $0.89081 | $7,126.48 |

