
G86-52400EUADAA | |
---|---|
DigiKey Part Number | CH961-ND |
Manufacturer | |
Manufacturer Product Number | G86-52400EUADAA |
Description | KEYBOARD NOTEBOOK 83KEY USB BLK |
Customer Reference | |
Detailed Description | Black USB 83 Key Keyboard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Keyboard | |
Number of Keys | 83 | |
Interface | USB | |
Features | IP54, Sealed | |
Color | Black | |
Size / Dimension | 11.800" L x 6.300" W x 1.000" H (299.72mm x 160.02mm x 25.40mm) |