G84-5500LxMEU-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G84-5500LUMEU-0

DigiKey Part Number
G84-5500LUMEU-0-ND
Manufacturer
Manufacturer Product Number
G84-5500LUMEU-0
Description
KEYBOARD 88KEY TOUCHPAD USB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Gray USB 88 Key Keyboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cherry Americas LLC
Series
Packaging
Bulk
Part Status
Active
Type
Keyboard
Number of Keys
88
Interface
USB
Features
Compact, Touchpad
Color
Light Gray
Size / Dimension
14.720" L x 5.470" W x 0.710" H (374.00mm x 139.00mm x 18.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$1,275.96000$12,759.60
Manufacturers Standard Package