
20080 | |
---|---|
DigiKey Part Number | 20080-ND |
Manufacturer | |
Manufacturer Product Number | 20080 |
Description | SWAB SINGLE HEAD FOAM 500PCS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Swab, Single Head Foam Tip 500 PC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Swab, Single Head | |
Tip Material | Foam | |
Handle Material | Wood | |
Features | Abrasion Resistant, Lint Free, Wrapped Head | |
Handle Length | 2.60" (66.0mm) | |
Quantity | 500 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $1,136.81200 | $5,684.06 |