270 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Best 3 components for On Board Charger

TND14V-271KB00AAA0

DigiKey Part Number
565-TND14V-271KB00AAA0-ND
Manufacturer
Manufacturer Product Number
TND14V-271KB00AAA0
Description
VARISTOR 270V 6KA DISC 14MM
Customer Reference
Detailed Description
270 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
303 V
Manufacturer
Chemi-Con
Current - Surge
6 kA
Series
Energy
70J
Packaging
Bulk
Number of Circuits
1
Part Status
Last Time Buy
Capacitance @ Frequency
700 pF @ 1 kHz
Maximum AC Volts
175 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
225 V
Mounting Type
Through Hole
Varistor Voltage (Min)
247 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
270 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TND14SV271KTLBPAA0Chemi-Con1,132565-TND14SV271KTLBPAA0CT-ND$6.08000Parametric Equivalent
In-Stock: 1,717
Check for Additional Incoming Stock
Last Time Buy Date: 31/3/2027
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.76000$5.76
10$4.08600$40.86
25$3.66680$91.67
100$3.20470$320.47
250$2.98440$746.10
500$2.85138$1,425.69
1,500$2.68701$4,030.51
3,000$2.60654$7,819.62
6,000$2.54036$15,242.16
Manufacturers Standard Package