


TND14SV471KTLBPAA0 | |
|---|---|
DigiKey Part Number | 565-TND14SV471KTLBPAA0TR-ND - Tape & Reel (TR) 565-TND14SV471KTLBPAA0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TND14SV471KTLBPAA0 |
Description | VARISTOR 470V 6KA DISC 14MM |
Customer Reference | |
Detailed Description | 470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Current - Surge 6 kA |
Manufacturer Chemi-Con | Energy 125J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Frequency 420 pF @ 1 kHz |
Part Status Last Time Buy | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 300 V | Grade Automotive |
Maximum DC Volts 385 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 423 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 470 V | Package / Case Disc 14mm |
Varistor Voltage (Max) 517 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $5.13800 | $51.38 |
| 25 | $4.62720 | $115.68 |
| 100 | $4.06060 | $406.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $3.74490 | $1,123.47 |
| 600 | $3.59047 | $2,154.28 |
| 900 | $3.51304 | $3,161.74 |
| 1,500 | $3.42727 | $5,140.90 |
| 2,100 | $3.37716 | $7,092.04 |
| 3,000 | $3.32894 | $9,986.82 |


