


TND05SV270KTBAAAA0 | |
---|---|
DigiKey Part Number | 565-TND05SV270KTBAAAA0CT-ND - Cut Tape (CT) 565-TND05SV270KTBAAAA0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TND05SV270KTBAAAA0 |
Description | VARISTOR 27V 125A DISC 5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 V 125 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 15 V | |
Maximum DC Volts | 19 V | |
Varistor Voltage (Min) | 24 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 30 V | |
Current - Surge | 125 A | |
Energy | 0.7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.61100 | $26.11 |
25 | $2.33200 | $58.30 |
100 | $2.02320 | $202.32 |
250 | $1.87508 | $468.77 |
500 | $1.78606 | $893.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.67592 | $2,513.88 |
3,000 | $1.62206 | $4,866.18 |
4,500 | $1.59509 | $7,177.90 |
7,500 | $1.56519 | $11,738.93 |
10,500 | $1.54772 | $16,251.06 |
15,000 | $1.53092 | $22,963.80 |
37,500 | $1.49474 | $56,052.75 |