750 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Best 3 components for On Board Charger

TND10SV751KB00AAA0

DigiKey Part Number
565-TND10SV751KB00AAA0-ND
Manufacturer
Manufacturer Product Number
TND10SV751KB00AAA0
Description
VARISTOR 750V 3.5KA DISC 10MM
Customer Reference
Detailed Description
750 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Bulk
Part Status
Last Time Buy
Maximum AC Volts
460 V
Maximum DC Volts
615 V
Varistor Voltage (Min)
675 V
Varistor Voltage (Typ)
750 V
Varistor Voltage (Max)
825 V
Current - Surge
3.5 kA
Energy
70J
Number of Circuits
1
Capacitance @ Frequency
150 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31/3/2027
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.77000$4.77
10$3.35400$33.54
25$3.00560$75.14
100$2.62020$262.02
250$2.43552$608.88
500$2.32454$1,162.27
1,000$2.23312$2,233.12
Manufacturers Standard Package