


TND10SV471KTLBPAA0 | |
|---|---|
DigiKey Part Number | 565-TND10SV471KTLBPAA0TR-ND - Tape & Reel (TR) 565-TND10SV471KTLBPAA0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TND10SV471KTLBPAA0 |
Description | VARISTOR 470V 3.5KA DISC 10MM |
Customer Reference | |
Detailed Description | 470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Current - Surge 3.5 kA |
Manufacturer Chemi-Con | Energy 60J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Frequency 220 pF @ 1 kHz |
Part Status Last Time Buy | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 300 V | Grade Automotive |
Maximum DC Volts 385 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 423 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 470 V | Package / Case Disc 10mm |
Varistor Voltage (Max) 517 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TND10SV471KTLBPSA0 | Chemi-Con | 137 | 565-TND10SV471KTLBPSA0CT-ND | $4.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $3.09100 | $30.91 |
| 25 | $2.75920 | $68.98 |
| 100 | $2.39820 | $239.82 |
| 250 | $2.22572 | $556.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.12180 | $1,060.90 |
| 1,000 | $2.03622 | $2,036.22 |
| 1,500 | $1.99333 | $2,989.99 |
| 2,500 | $1.94590 | $4,864.75 |
| 3,500 | $1.91815 | $6,713.52 |
| 5,000 | $1.89145 | $9,457.25 |


