


TND07SV680KTBAAAA0 | |
|---|---|
DigiKey Part Number | 565-TND07SV680KTBAAAA0CT-ND - Cut Tape (CT) 565-TND07SV680KTBAAAA0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TND07SV680KTBAAAA0 |
Description | VARISTOR 68V 250A DISC 7MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 55 V | |
Varistor Voltage (Min) | 61 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 75 V | |
Current - Surge | 250 A | |
Energy | 3.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2600 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $1.68100 | $16.81 |
| 25 | $1.48800 | $37.20 |
| 100 | $1.28010 | $128.01 |
| 250 | $1.18004 | $295.01 |
| 500 | $1.11984 | $559.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.86072 | $1,291.08 |

