LDFL015102LT-V0E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDFL030102LR-V0E

DigiKey Part Number
565-LDFL030102LR-V0E-ND
Manufacturer
Manufacturer Product Number
LDFL030102LR-V0E
Description
NANOCRYSTALLINE COMMON MODE COIL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 30A DCR 5mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1 mH @ 100 kHz
Current Rating (Max)
30A
DC Resistance (DCR) (Max)
5mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.732" Dia x 1.161" W (44.00mm x 29.50mm)
Height (Max)
-
Package / Case
Vertical, No Base, 2 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$155.83000$155.83
10$128.18000$1,281.80
25$118.60320$2,965.08
80$107.49350$8,599.48
160$101.38631$16,221.81
320$101.36369$32,436.38
Manufacturers Standard Package