


LDFL007652V6-V0E | |
---|---|
DigiKey Part Number | 565-LDFL007652V6-V0E-ND |
Manufacturer | |
Manufacturer Product Number | LDFL007652V6-V0E |
Description | CMC 6.5MH 7A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6.5 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 7A DCR 22mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 6.5 mH @ 100 kHz | |
Current Rating (Max) | 7A | |
DC Resistance (DCR) (Max) | 22mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.220" Dia (31.00mm) | |
Height (Max) | 1.142" (29.00mm) | |
Package / Case | Radial, Vertical (Open) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $114.42000 | $114.42 |
10 | $94.10000 | $941.00 |
25 | $87.06480 | $2,176.62 |
50 | $82.10100 | $4,105.05 |
231 | $72.14476 | $16,665.44 |
462 | $71.90260 | $33,219.00 |