
KVF500L475M55NHT00 | |
---|---|
DigiKey Part Number | 565-4765-2-ND - Tape & Reel (TR) 565-4765-1-ND - Cut Tape (CT) 565-4765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KVF500L475M55NHT00 |
Description | CAP CER 4.7UF 50V X8L 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X8L 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KVF500L475M55NHT00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.60000 | $15.60 |
10 | $9.82900 | $98.29 |
50 | $8.45240 | $422.62 |
100 | $7.82750 | $782.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $7.36506 | $5,892.05 |