
KVF500L474K31NLT00 | |
---|---|
DigiKey Part Number | 565-KVF500L474K31NLT00TR-ND - Tape & Reel (TR) 565-KVF500L474K31NLT00CT-ND - Cut Tape (CT) 565-KVF500L474K31NLT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KVF500L474K31NLT00 |
Description | CERAMIC CHIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.71000 | $9.71 |
10 | $6.32200 | $63.22 |
50 | $4.96880 | $248.44 |
100 | $4.55230 | $455.23 |
500 | $3.84814 | $1,924.07 |
1,000 | $3.63031 | $3,630.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.36126 | $10,083.78 |
6,000 | $3.22951 | $19,377.06 |
9,000 | $3.16351 | $28,471.59 |
15,000 | $3.09034 | $46,355.10 |
21,000 | $3.04756 | $63,998.76 |