KVF(1206)Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KVF500L334M31NLT00

DigiKey Part Number
565-4762-2-ND - Tape & Reel (TR)
565-4762-1-ND - Cut Tape (CT)
565-4762-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KVF500L334M31NLT00
Description
CAP CER 0.33UF 50V X8L 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 50V Ceramic Capacitor X8L 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KVF500L334M31NLT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.57000$6.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.40820$7,224.60
Manufacturers Standard Package