
KVF101L105M55NLT00 | |
---|---|
DigiKey Part Number | 565-4735-2-ND - Tape & Reel (TR) 565-4735-1-ND - Cut Tape (CT) 565-4735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KVF101L105M55NLT00 |
Description | CAP CER 1UF 100V X8L 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X8L 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KVF101L105M55NLT00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.41000 | $14.41 |
10 | $9.06300 | $90.63 |
50 | $7.73640 | $386.82 |
100 | $7.15200 | $715.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $5.84111 | $4,672.89 |
1,600 | $5.68126 | $9,090.02 |
2,400 | $5.54689 | $13,312.54 |
4,000 | $5.39797 | $21,591.88 |
5,600 | $5.31090 | $29,741.04 |
8,000 | $5.22710 | $41,816.80 |
9,600 | $5.18740 | $49,799.04 |