
KVF500L225K43NHT00 | |
---|---|
DigiKey Part Number | 565-KVF500L225K43NHT00TR-ND - Tape & Reel (TR) 565-KVF500L225K43NHT00CT-ND - Cut Tape (CT) 565-KVF500L225K43NHT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KVF500L225K43NHT00 |
Description | CERAMIC CHIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X8L 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.38000 | $13.38 |
10 | $8.89300 | $88.93 |
50 | $7.11560 | $355.78 |
100 | $6.56720 | $656.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $5.43969 | $4,351.75 |
1,600 | $5.18823 | $8,301.17 |
2,400 | $5.06225 | $12,149.40 |
4,000 | $4.92264 | $19,690.56 |
5,600 | $4.84100 | $27,109.60 |
8,000 | $4.76245 | $38,099.60 |
9,600 | $4.72523 | $45,362.21 |