KHD/KVD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KVD500L334M32A0T00

DigiKey Part Number
565-4728-1-ND - Cut Tape (CT)
565-4728-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KVD500L334M32A0T00
Description
CAP CER 0.33UF 50V X8L RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 50V Ceramic Capacitor X8L Radial
Datasheet
 Datasheet
EDA/CAD Models
KVD500L334M32A0T00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.39000$7.39
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$2.74371$5,487.42
Manufacturers Standard Package