
KVD500L225M43A0T00 | |
---|---|
DigiKey Part Number | 565-4727-1-ND - Cut Tape (CT) 565-4727-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KVD500L225M43A0T00 |
Description | CAP CER 2.2UF 50V X8L RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X8L Radial |
Datasheet | Datasheet |
EDA/CAD Models | KVD500L225M43A0T00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.256" L x 0.157" W (6.50mm x 4.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.43000 | $12.43 |
10 | $7.77100 | $77.71 |
50 | $6.52800 | $326.40 |
100 | $6.01430 | $601.43 |
500 | $5.14550 | $2,572.75 |
1,000 | $4.99485 | $4,994.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.88623 | $9,772.46 |
4,000 | $4.54853 | $18,194.12 |