KHD/KVD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KVD250L106M55A0T00

DigiKey Part Number
565-4718-1-ND - Cut Tape (CT)
565-4718-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KVD250L106M55A0T00
Description
CAP CER 10UF 25V X8L RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X8L Radial
Datasheet
 Datasheet
EDA/CAD Models
KVD250L106M55A0T00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.295" L x 0.177" W (7.50mm x 4.50mm)
Height - Seated (Max)
0.354" (9.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,452
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$15.11000$15.11
10$10.16500$101.65
50$8.34900$417.45
100$7.57710$757.71
500$6.95062$3,475.31
1,000$6.88369$6,883.69
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$5.70595$11,411.90
4,000$5.19438$20,777.52
6,000$5.16555$30,993.30
Manufacturers Standard Package