
KVD250L105M32A0T00 | |
---|---|
DigiKey Part Number | 565-4717-1-ND - Cut Tape (CT) 565-4717-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KVD250L105M32A0T00 |
Description | CAP CER 1UF 25V X8L RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X8L Radial |
Datasheet | Datasheet |
EDA/CAD Models | KVD250L105M32A0T00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.138" W (5.00mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.28000 | $9.28 |
10 | $5.81300 | $58.13 |
50 | $4.70660 | $235.33 |
100 | $4.30750 | $430.75 |
500 | $3.66030 | $1,830.15 |
1,000 | $3.65209 | $3,652.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.67894 | $7,357.88 |