
KVD101L105M55A0T00 | |
---|---|
DigiKey Part Number | 565-4710-1-ND - Cut Tape (CT) 565-4710-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KVD101L105M55A0T00 |
Description | CAP CER 1UF 100V X8L RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X8L Radial |
Datasheet | Datasheet |
EDA/CAD Models | KVD101L105M55A0T00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.177" W (7.50mm x 4.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.05000 | $16.05 |
10 | $10.19900 | $101.99 |
50 | $8.73900 | $436.95 |
100 | $8.09780 | $809.78 |
500 | $7.63024 | $3,815.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $6.02270 | $12,045.40 |
4,000 | $5.15167 | $20,606.68 |
6,000 | $5.05103 | $30,306.18 |
10,000 | $4.93946 | $49,394.60 |
14,000 | $4.87421 | $68,238.94 |