KVD101L105K55A0T00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KVD101L105K55A0T00

DigiKey Part Number
565-KVD101L105K55A0T00CT-ND - Cut Tape (CT)
565-KVD101L105K55A0T00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KVD101L105K55A0T00
Description
RADIAL CERAMIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X8L Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.295" L x 0.177" W (7.50mm x 4.50mm)
Height - Seated (Max)
0.354" (9.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$16.96000$16.96
10$11.45100$114.51
50$9.27740$463.87
100$8.60660$860.66
500$7.47236$3,736.18
1,000$7.12126$7,121.26
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$6.83215$13,664.30
4,000$6.59408$26,376.32
6,000$6.47480$38,848.80
10,000$6.34253$63,425.30
Manufacturers Standard Package