
KTS500B335M32N0T00 | |
---|---|
DigiKey Part Number | 565-4701-2-ND - Tape & Reel (TR) 565-4701-1-ND - Cut Tape (CT) 565-4701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS500B335M32N0T00 |
Description | CAP CER 3.3UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS500B335M32N0T00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.95000 | $10.95 |
10 | $7.19500 | $71.95 |
50 | $5.69160 | $284.58 |
100 | $5.22980 | $522.98 |
500 | $4.44758 | $2,223.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,600 | $3.07517 | $4,920.27 |
3,200 | $2.93201 | $9,382.43 |
4,800 | $2.86028 | $13,729.34 |
8,000 | $2.78077 | $22,246.16 |
11,200 | $2.73428 | $30,623.94 |
16,000 | $2.68957 | $43,033.12 |
19,200 | $2.66837 | $51,232.70 |