
KTS500B106M55N0T00 | |
---|---|
DigiKey Part Number | 565-3334-2-ND - Tape & Reel (TR) 565-3334-1-ND - Cut Tape (CT) 565-3334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS500B106M55N0T00 |
Description | CAP CER 10UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS500B106M55N0T00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.74000 | $17.74 |
10 | $11.12600 | $111.26 |
50 | $9.76460 | $488.23 |
100 | $9.06740 | $906.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $7.56181 | $6,049.45 |
1,600 | $7.26791 | $11,628.66 |
2,400 | $7.15435 | $17,170.44 |
4,000 | $6.97681 | $27,907.24 |
5,600 | $6.87300 | $38,488.80 |
8,000 | $6.77314 | $54,185.12 |
9,600 | $6.72579 | $64,567.58 |