NTS,NTF-Series-1206(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTS500B155K31N0T00

DigiKey Part Number
565-KTS500B155K31N0T00TR-ND - Tape & Reel (TR)
565-KTS500B155K31N0T00CT-ND - Cut Tape (CT)
565-KTS500B155K31N0T00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTS500B155K31N0T00
Description
CERAMIC CAP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.79000$8.79
10$5.65700$56.57
50$4.42240$221.12
100$4.04150$404.15
500$3.39854$1,699.27
1,000$3.19983$3,199.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.03614$6,072.28
4,000$2.90142$11,605.68
6,000$2.83395$17,003.70
10,000$2.75914$27,591.40
14,000$2.71538$38,015.32
20,000$2.67331$53,466.20
24,000$2.65338$63,681.12
Manufacturers Standard Package