
KTS500B155K31N0T00 | |
---|---|
DigiKey Part Number | 565-KTS500B155K31N0T00TR-ND - Tape & Reel (TR) 565-KTS500B155K31N0T00CT-ND - Cut Tape (CT) 565-KTS500B155K31N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS500B155K31N0T00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.79000 | $8.79 |
10 | $5.65700 | $56.57 |
50 | $4.42240 | $221.12 |
100 | $4.04150 | $404.15 |
500 | $3.39854 | $1,699.27 |
1,000 | $3.19983 | $3,199.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.03614 | $6,072.28 |
4,000 | $2.90142 | $11,605.68 |
6,000 | $2.83395 | $17,003.70 |
10,000 | $2.75914 | $27,591.40 |
14,000 | $2.71538 | $38,015.32 |
20,000 | $2.67331 | $53,466.20 |
24,000 | $2.65338 | $63,681.12 |