
KTS101B685M76N0T00 | |
---|---|
DigiKey Part Number | 565-4691-2-ND - Tape & Reel (TR) 565-4691-1-ND - Cut Tape (CT) 565-4691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS101B685M76N0T00 |
Description | CAP CER 6.8UF 100V X7R 3025 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 100V Ceramic Capacitor X7R 3025 (7563 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 3025 (7563 Metric) | |
Size / Dimension | 0.295" L x 0.248" W (7.50mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.138" (3.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.39000 | $24.39 |
10 | $15.68300 | $156.83 |
50 | $14.02120 | $701.06 |
100 | $13.10890 | $1,310.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $12.35700 | $3,707.10 |
600 | $11.43053 | $6,858.32 |
900 | $10.90868 | $9,817.81 |
1,500 | $10.81559 | $16,223.39 |
2,100 | $10.66879 | $22,404.46 |
3,000 | $10.49650 | $31,489.50 |
3,600 | $10.41483 | $37,493.39 |
7,200 | $10.13981 | $73,006.63 |
7,500 | $10.12523 | $75,939.23 |