
KTS101B475M43E0T00 | |
---|---|
DigiKey Part Number | 565-KTS101B475M43E0T00TR-ND - Tape & Reel (TR) 565-KTS101B475M43E0T00CT-ND - Cut Tape (CT) 565-KTS101B475M43E0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS101B475M43E0T00 |
Description | CAP CER 4.7UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS101B475M43E0T00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.22000 | $13.22 |
10 | $8.77800 | $87.78 |
50 | $7.01880 | $350.94 |
100 | $6.47600 | $647.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $5.35984 | $4,287.87 |
1,600 | $5.11104 | $8,177.66 |
2,400 | $4.98637 | $11,967.29 |
4,000 | $4.76745 | $19,069.80 |
5,600 | $4.68970 | $26,262.32 |
8,000 | $4.65288 | $37,223.04 |