
KTS101B334K31N0T00 | |
---|---|
DigiKey Part Number | 565-KTS101B334K31N0T00TR-ND - Tape & Reel (TR) 565-KTS101B334K31N0T00CT-ND - Cut Tape (CT) 565-KTS101B334K31N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS101B334K31N0T00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.79000 | $8.79 |
10 | $5.64900 | $56.49 |
50 | $4.41420 | $220.71 |
100 | $4.03410 | $403.41 |
500 | $3.39212 | $1,696.06 |
1,000 | $3.19359 | $3,193.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.94835 | $8,845.05 |
6,000 | $2.82828 | $16,969.68 |
9,000 | $2.76812 | $24,913.08 |
15,000 | $2.70143 | $40,521.45 |
21,000 | $2.66244 | $55,911.24 |
30,000 | $2.62493 | $78,747.90 |