
KTS500B106K55N0T00 | |
---|---|
DigiKey Part Number | 565-KTS500B106K55N0T00TR-ND - Tape & Reel (TR) 565-KTS500B106K55N0T00CT-ND - Cut Tape (CT) 565-KTS500B106K55N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS500B106K55N0T00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.55000 | $16.55 |
10 | $11.19600 | $111.96 |
50 | $9.06180 | $453.09 |
100 | $8.40320 | $840.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $7.04773 | $5,638.18 |
1,600 | $6.74535 | $10,792.56 |
2,400 | $6.59387 | $15,825.29 |
4,000 | $6.42596 | $25,703.84 |
5,600 | $6.32779 | $35,435.62 |
8,000 | $6.23334 | $49,866.72 |
9,600 | $6.18858 | $59,410.37 |