
KTS101B224K31N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS101B224K31N0T00TR-ND - Tape & Reel (TR) 565-KTS101B224K31N0T00CT-ND - Cut Tape (CT) 565-KTS101B224K31N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS101B224K31N0T00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS101B224K31N0T00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.02000 | $17.02 |
| 10 | $11.49400 | $114.94 |
| 50 | $9.29020 | $464.51 |
| 100 | $8.61040 | $861.04 |
| 500 | $7.46166 | $3,730.83 |
| 1,000 | $7.10601 | $7,106.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.66660 | $19,999.80 |
| 6,000 | $6.45138 | $38,708.28 |
| 9,000 | $6.34354 | $57,091.86 |

