
KTS101B155K32N0T00 | |
---|---|
DigiKey Part Number | 565-KTS101B155K32N0T00TR-ND - Tape & Reel (TR) 565-KTS101B155K32N0T00CT-ND - Cut Tape (CT) 565-KTS101B155K32N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS101B155K32N0T00 |
Description | CAP CER 1.5UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS101B155K32N0T00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.26000 | $10.26 |
10 | $6.70000 | $67.00 |
50 | $5.28300 | $264.15 |
100 | $4.84610 | $484.61 |
500 | $4.10846 | $2,054.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,600 | $3.74884 | $5,998.14 |
3,200 | $3.58415 | $11,469.28 |
4,800 | $3.50167 | $16,808.02 |
8,000 | $3.41023 | $27,281.84 |
11,200 | $3.35676 | $37,595.71 |
16,000 | $3.30532 | $52,885.12 |
19,200 | $3.28093 | $62,993.86 |