
KTS101B105K32N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS101B105K32N0T00TR-ND - Tape & Reel (TR) 565-KTS101B105K32N0T00CT-ND - Cut Tape (CT) 565-KTS101B105K32N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS101B105K32N0T00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS101B105K32N0T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.39000 | $20.39 |
| 10 | $13.91100 | $139.11 |
| 50 | $11.35560 | $567.78 |
| 100 | $10.56540 | $1,056.54 |
| 500 | $9.22962 | $4,614.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | $8.57790 | $13,724.64 |
| 3,200 | $8.27931 | $26,493.79 |
| 4,800 | $8.12969 | $39,022.51 |
| 8,000 | $7.96383 | $63,710.64 |

