NTS Series-3025(7563-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTS101B685M76N0T00

DigiKey Part Number
565-4691-2-ND - Tape & Reel (TR)
565-4691-1-ND - Cut Tape (CT)
565-4691-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTS101B685M76N0T00
Description
CAP CER 6.8UF 100V X7R 3025
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 µF ±20% 100V Ceramic Capacitor X7R 3025 (7563 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
3025 (7563 Metric)
Size / Dimension
0.295" L x 0.248" W (7.50mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.138" (3.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 274
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.39000$24.39
10$15.68300$156.83
50$14.02120$701.06
100$13.10890$1,310.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$12.35700$3,707.10
600$11.43053$6,858.32
900$10.90868$9,817.81
1,500$10.81559$16,223.39
2,100$10.66879$22,404.46
3,000$10.49650$31,489.50
3,600$10.41483$37,493.39
7,200$10.13981$73,006.63
7,500$10.12523$75,939.23
Manufacturers Standard Package