KTJ101B226M55BFT00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTJ350B476M55BFT00

DigiKey Part Number
565-KTJ350B476M55BFT00TR-ND - Tape & Reel (TR)
565-KTJ350B476M55BFT00CT-ND - Cut Tape (CT)
565-KTJ350B476M55BFT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTJ350B476M55BFT00
Description
CAP CER 47UF 35V X7R SMD J-LEAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF ±20% 35V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.236" L x 0.209" W (6.00mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,370
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.52000$25.52
10$17.78100$177.81
50$14.71720$735.86
100$13.77050$1,377.05
500$12.16920$6,084.60
1,000$12.02819$12,028.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$11.26508$22,530.16
4,000$10.92874$43,714.96
6,000$10.76028$64,561.68
Manufacturers Standard Package