
KTJ350B476M55BFT00 | |
---|---|
DigiKey Part Number | 565-KTJ350B476M55BFT00TR-ND - Tape & Reel (TR) 565-KTJ350B476M55BFT00CT-ND - Cut Tape (CT) 565-KTJ350B476M55BFT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTJ350B476M55BFT00 |
Description | CAP CER 47UF 35V X7R SMD J-LEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 35V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.209" W (6.00mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.52000 | $25.52 |
10 | $17.78100 | $177.81 |
50 | $14.71720 | $735.86 |
100 | $13.77050 | $1,377.05 |
500 | $12.16920 | $6,084.60 |
1,000 | $12.02819 | $12,028.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $11.26508 | $22,530.16 |
4,000 | $10.92874 | $43,714.96 |
6,000 | $10.76028 | $64,561.68 |