
KTJ251B155M55BFT00 | |
|---|---|
DigiKey Part Number | 565-KTJ251B155M55BFT00TR-ND - Tape & Reel (TR) 565-KTJ251B155M55BFT00CT-ND - Cut Tape (CT) 565-KTJ251B155M55BFT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTJ251B155M55BFT00 |
Description | CAP CER 1.5UF 250V X7R SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 250V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KTJ251B155M55BFT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.209" W (6.00mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.71000 | $51.71 |
| 10 | $37.87600 | $378.76 |
| 50 | $32.36800 | $1,618.40 |
| 100 | $30.66290 | $3,066.29 |
| 500 | $27.79936 | $13,899.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $26.14811 | $52,296.22 |

