
KTJ250B336M55AFT00 | |
---|---|
DigiKey Part Number | 565-KTJ250B336M55AFT00TR-ND - Tape & Reel (TR) 565-KTJ250B336M55AFT00CT-ND - Cut Tape (CT) 565-KTJ250B336M55AFT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTJ250B336M55AFT00 |
Description | CAP CER 33UF 25V X7R SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 25V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KTJ250B336M55AFT00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.236" L x 0.209" W (6.00mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.01000 | $22.01 |
10 | $15.21500 | $152.15 |
50 | $12.50540 | $625.27 |
100 | $11.66700 | $1,166.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $10.40990 | $4,163.96 |
800 | $9.94250 | $7,954.00 |
1,200 | $9.70834 | $11,650.01 |
2,000 | $9.44881 | $18,897.62 |
2,800 | $9.29711 | $26,031.91 |
4,000 | $9.15114 | $36,604.56 |
4,800 | $9.08196 | $43,593.41 |