
KTJ250B107M76BFT00 | |
---|---|
DigiKey Part Number | 565-KTJ250B107M76BFT00TR-ND - Tape & Reel (TR) 565-KTJ250B107M76BFT00CT-ND - Cut Tape (CT) 565-KTJ250B107M76BFT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTJ250B107M76BFT00 |
Description | CAP CER 100UF 25V X7R SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KTJ250B107M76BFT00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.307" L x 0.260" W (7.80mm x 6.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.374" (9.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.48000 | $55.48 |
10 | $40.98700 | $409.87 |
50 | $35.21320 | $1,760.66 |
100 | $33.42520 | $3,342.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $30.74283 | $12,297.13 |
800 | $29.74520 | $23,796.16 |
1,200 | $29.24535 | $35,094.42 |
2,000 | $28.69107 | $57,382.14 |
2,800 | $28.36697 | $79,427.52 |