NTS,NTF Series-1210(3225-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTF500B155M32NHT00

DigiKey Part Number
565-KTF500B155M32NHT00TR-ND - Tape & Reel (TR)
565-KTF500B155M32NHT00CT-ND - Cut Tape (CT)
565-KTF500B155M32NHT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTF500B155M32NHT00
Description
CAP CER 1.5UF 50V X7R 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTF500B155M32NHT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.69000$9.69
10$6.30600$63.06
50$4.95940$247.97
100$4.54400$454.40
500$3.84094$1,920.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,600$3.49856$5,597.70
3,200$3.34175$10,693.60
4,800$3.26321$15,663.41
8,000$3.17615$25,409.20
11,200$3.12522$35,002.46
16,000$3.07624$49,219.84
19,200$3.05303$58,618.18
Manufacturers Standard Package