NTS,NTF Series-1812(4532-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTF350B106K43NHT00

DigiKey Part Number
565-KTF350B106K43NHT00TR-ND - Tape & Reel (TR)
565-KTF350B106K43NHT00CT-ND - Cut Tape (CT)
565-KTF350B106K43NHT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTF350B106K43NHT00
Description
CAP CER 10UF 35V X7R 1812
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF ±10% 35V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,550
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.91000$11.91
10$7.81700$78.17
50$6.21580$310.79
100$5.72140$572.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$4.70439$3,763.51
1,600$4.47766$7,164.26
2,400$4.36408$10,473.79
4,000$4.23817$16,952.68
5,600$4.16458$23,321.65
8,000$4.09374$32,749.92
9,600$4.06019$38,977.82
19,200$3.94716$75,785.47
20,000$3.94118$78,823.60
Manufacturers Standard Package