NTS,NTF Series-1210(3225-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTF250B335M32NHT00

DigiKey Part Number
565-KTF250B335M32NHT00TR-ND - Tape & Reel (TR)
565-KTF250B335M32NHT00CT-ND - Cut Tape (CT)
565-KTF250B335M32NHT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTF250B335M32NHT00
Description
CAP CER 3.3UF 25V X7R 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTF250B335M32NHT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,190
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.88000$9.88
10$6.43700$64.37
50$5.06440$253.22
100$4.64200$464.20
500$3.92748$1,963.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,600$3.57923$5,726.77
3,200$3.41973$10,943.14
4,800$3.33983$16,031.18
8,000$3.25127$26,010.16
11,200$3.19948$35,834.18
16,000$3.14967$50,394.72
19,200$3.12607$60,020.54
Manufacturers Standard Package